PAV16NPFS2C6A | GREATECS
Vandal-proof pushbutton, 1 pole, silver, illuminated (red), 2 A/36 V, mounting Ø 16 mm, IP65, PAV16NPFS2C6A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3764 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
455.06 € *
Price list
Quantity
Price per unit*
40 pcs.
11.3764 €
120 pcs.
10.7100 €
200 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switch, PAV16NPFS2C6A, GREATECS
Pushbutton switch, vandal-proof, momentary, 1NO, angular flat actuator, solder termination, stainless steel, LED ring light 6V red, engraving "STOP", Protection class: IP 65 / IK08, Mounting dimension: 16 mm, Switching capacity: 36 VDC, Switching current: 2 A, Actuating force: 4N, Actuating travel: 1.5 mm, Material: Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 2 A/36 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |