PAV16NFS2F6N | GREATECS

Vandal-proof pushbutton, 1 pole, silver, illuminated  (green), 2 A/36 V, mounting Ø 16 mm, IP65, PAV16NFS2F6N

Order No.: 12G3106
EAN: 4099889190960
MPN:
PAV16NFS2F6N
Series: PAV16
PAV16NFS2F6N GREATECS Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
376.04 € *
Price list
Quantity
Price per unit*
40 pcs.
9.4010 €
120 pcs.
8.8417 €
200 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switch, PAV16NFS2F6N, GREATECS

Pushbutton switch, vandal-proof, momentary, 1NO, flat actuator, solder termination, stainless steel, LED ring light 6V green, Protection class: IP 65 / IK08, Mounting dimension: 16 mm, Switching capacity: 36 VDC, Switching current: 2 A, Actuating force: 4N, Actuating travel: 1.5 mm, Material: Stainless steel.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 2 A/36 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16 mm
Protection class IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes