N1DR18QBN12DPOY | GREATECS
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), N1DR18QBN12DPOY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4386 € *
Standard delivery time from the manufacturer is: 13 Weeks
Proximity switch, N1DR18QBN12DPOY, GREATECS
Inductive proximity switch, M18x1, non-flush, PNP, NO, switching distance 12mm, 10-30VDC, 2m cable connection, nickel copper alloy, protection class: IP 67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | cable, 2 m | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |