METRALINE VT SENSE | Gossen Metrawatt
Gossen Metrawatt voltage tester, METRALINE VT SENSE, M611K
NCNR (non cancelable / non returnable)
Non-Contact Voltage Tester, METRALINE VT SENSE, Gossen Metrawatt
Non-contact voltage tester with slimline, insulated measuring sensor for fast, contactless voltage indication. Thanks to its slender, insulated measuring sensor, the METRALINE VT SENSE facilitates fast, non-contact voltage indication. Support by means of vibration, the voltage display with red LED and acoustic signals greatly simplify the testing and analysis of voltage. Rotary fields are also indicated by a 4-color LED and vibration. With certification for measuring category CAT IV 1000 V, this new instrument is indispensable for professional electricians.
Features
- Non-contact voltage identification
- Rotary field indication via 4-color LED and vibration
- Indication of voltage fields by means of vibration
- Seamless integration into your work procedures thanks to user-friendly operation
- Ensures safe and convenient voltage testing
- Distinguished by outstanding value for the money
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |