METRALINE VT LCD | Gossen Metrawatt
Gossen Metrawatt voltage tester, METRALINE VT LCD, M611H
NCNR (non cancelable / non returnable)
Voltage tester, M611H, Gossen Metrawatt
The METRALINE VT LCD two-pole voltage tester is distinguished by its rugged design and backlit LCD for easy reading under all possible conditions. With an integrated automatic mode for voltage and continuity testing, as well as the ability to quickly and easily perform RCD tripping tests for 30 mA via two pushbuttons, the instrument offers an ideal combination of user-friendliness and functionality. The METRALINE VT LCD is also equipped with a comprehensive range of functions including voltage testing, continuity testing, diode testing and polarity testing. With certification in accordance with CAT III 1000 VAC / 1500 V DC CAT 0IV 600 V, the instrument boasts excellent safety standards and is thus an indispensable tool for any electrical technician.
Features
- LCD panel with background illumination
- Standards-compliant voltage testing in accordance with EN 61324-3
- Automatic mode for voltage/continuity
Scope of delivery
- 1 x METRALINE VT LCD (M611H)
- 2 x 4 mm test probe tip adapters (round contact pins) (in holder on test probe cap)
- 2 x Screw-on safety caps for CAT IV 600 V / CAT III 1000 V / GS-38 (in holder on test probe cap)
- 1 x Test probe cap (on cable)
- 2 x Batteries (1.5 V, IEC AAA)
- 1 x Operating instructions
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 1500 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 0-500 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LCD | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |