SET PROFITEST MF TECH & H+E EXPERT CHECK | Gossen Metrawatt
Installation tester, TFT display, CAT III 600 V, CAT IV 300 V, Gossen Metrawatt SET PROFITEST MF TECH & H+E EXPERT CHECK
Order No.: 24K2416
EAN: 4012932137248
MPN:
SET PROFITEST MF TECH & H+E EXPERT CHECK
M111L
Series: PROFiTEST MF
Unit Price (€ / pc.)
5,105.10 € *
Standard delivery time from the manufacturer is: On Request
Installation Tester Set, M111L, Gossen Metrawatt
Maximum safety and efficiency for your electrical systems and e-charging points.
Features
- Time and cost savings thanks to standard-compliant test sequences for electrical testing, diagnostics and fault simulation.
- User-oriented operating concept with rotary switch, graphic display and context-sensitive operating buttons
- Comprehensive help functions with connection diagrams
- Efficient data management through database-based software solution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Insulation resistance Min | 0 MΩ | |
| Resistance Range | 0 Ohm to 1999 Ohm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| Insulation resistance Max | 999 MΩ | |
| Batteries | 6 x AA | |
| Version | TFT display | |
| Product type | installation tester kit | |
| Max measured value AC voltage | 550 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |