SECUTEST LEMONGREEN | Gossen Metrawatt

Test device kit, LCD display, CAT II 300 V, Gossen Metrawatt SECUTEST LEMONGREEN

Order No.: 24K2433
EAN: 4012932135350
MPN:
SECUTEST LEMONGREEN
M708E
Series: SECUTEST
SECUTEST LEMONGREEN Gossen Metrawatt VDE testers, Installation testers, Insulation testers Image 1
SECUTEST LEMONGREEN Gossen Metrawatt VDE testers, Installation testers, Insulation testers Image 2
SECUTEST LEMONGREEN Gossen Metrawatt VDE testers, Installation testers, Insulation testers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,403.40 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3,403.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,403.40 €

Standard test instrument set, SECUTEST LEMONGREEN, Gossen Metrawatt

Standard test instrument set for testing the electrical safety of devices, in particular for the fulfillment of DGUV regulation 3 and German medical device directive MPBetreibV, including IZYTRONIQ data processing software. Test instrument set with SECUTEST ST BASE10 including DB+ and Database Comfort for testing electric medical devices and welding equipment with predefined as well as programmable test sequences which are required in accordance with test standards DIN EN 50678 (VDE 0701) DIN EN 50699 (VDE 0702), IEC/EN 62353 (VDE 0751) and IEC/EN 60974-4 (VDE 0544-4). The set is especially well suited for testing tasks within the context of DGUV regulation 3 and German medical device directive MPBetreibV, which permit professional logging of test objects and documentation of the test.

Features

  • Suitable for use by trained personnel
  • 10 A test current for R-PE measurement
  • HTML report generation to USB memory
  • Convenient database functions for managing test objects
  • Export of all data (master data and measured values) as a file to a USB drive
  • Autostore - test results from automatic test sequences are immediately saved under the selected test object
  • Push/Print - sends the data directly to the PC
  • AutoPrint - automatic printing of test reports (to a printer or USB memory) at the end of a test or when saving a test to the database
Technical specifications
Filter Property Value
Product type test device kit
Version LCD display
Surge voltage category CAT II 300 V
Insulation resistance Min 10 kΩ
Insulation resistance Max 300 MΩ
Resistance Range 0.01 to 27 Ohm
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 90303200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back