PROFITEST MF XTRA STARTER-SET | Gossen Metrawatt

Installation tester kit, with intelligent data transmission, CAT III 600 V, CAT IV 300 V, Gossen Metrawatt PROFITEST MF XTRA STARTER-SET

Order No.: 21K5737
EAN: 4012932134902
MPN:
PROFITEST MF XTRA STARTER-SET
M537K
Series: PROFiTEST MF
PROFITEST MF XTRA STARTER-SET Gossen Metrawatt VDE testers, Installation testers, Insulation testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,663.9743 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3,663.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,663.9743 €

Testing set, M537K, Gossen Metrawatt

M537K set for testing the effectiveness of protective measures at stationary electrical systems after completion, repair, expansion or periodic testing, especially for the fulfillment of DGUV regulation 3.

Features

  • Context-sensitive color graphic display
  • Measuring and test sequence - easy setup of the system structure / measuring and storage / report generation
  • Preconfigured and user programmable test sequences for testing electric systems quickly
  • Storage concept for up to 50,000 data records
  • Testing of all up-to-date AC/DC sensitive RCDs, RDC-DDs and RCMBs
  • User safety thanks to PE detection when using finger contact
  • Forward-looking connectivity
  • Intuitive user prompting with help function which provides support for pending measuring tasks
  • All decisive measuring functions can be quickly selected with the rotary switch
  • Especially well-suited for mobile use, even at construction sites and in industrial environments, thanks to the compact, impact-resistant housing with integrated rubber protector
  • Also suitable for international use thanks to extensive setting options for language etc.
  • 4-wire measuring method – no compensation of the measurement cables is required
Technical specifications
Filter Property Value
Product type installation tester kit
Version with intelligent data transmission
Surge voltage category CAT III 600 V, CAT IV 300 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 90303200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes