PROFITEST MF XTRA PROFI-SET | Gossen Metrawatt
Installation tester kit, with intelligent data transmission, CAT III 600 V, CAT IV 300 V, Gossen Metrawatt PROFITEST MF XTRA PROFI-SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,378.7167 € *
Standard delivery time from the manufacturer is: 4 Weeks
Testing set, M537M, Gossen Metrawatt
M537M set for testing the effectiveness of protective measures at stationary electrical systems after completion, repair, expansion or periodic testing, especially for the fulfillment of DGUV regulation 3.
Features
- Context-sensitive color graphic display
- Measuring and test sequence - easy setup of the system structure / measuring and storage / report generation
- Preconfigured and user programmable test sequences for testing electric systems quickly
- Storage concept for up to 50,000 data records
- Testing of all up-to-date AC/DC sensitive RCDs, RDC-DDs and RCMBs
- User safety thanks to PE detection when using finger contact
- Forward-looking connectivity
- Intuitive user prompting with help function which provides support for pending measuring tasks
- All decisive measuring functions can be quickly selected with the rotary switch
- Especially well-suited for mobile use, even at construction sites and in industrial environments, thanks to the compact, impact-resistant housing with integrated rubber protector
- Also suitable for international use thanks to extensive setting options for language etc.
- 4-wire measuring method - no compensation of the measurement cables is required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation tester kit | |
| Version | with intelligent data transmission | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |