PROFIPAKET PRIME AC | Gossen Metrawatt
Test device kit, RCD tests, CAT III 600 V, CAT IV 300 V, VDE 0100/600, Gossen Metrawatt PROFIPAKET PRIME AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8,359.75 € *
Standard delivery time from the manufacturer is: 4 Weeks
Test instrument, PROFIPAKET PRIME AC, Gossen Metrawatt
Standard test instrument set for testing the effectiveness of protective measures in electrical installations per DIN VDE 0100-600, machines and systems per VDE 0113-1, PV systems per VDE 0126-23 and electric charging stations per VDE 0122-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test device kit | |
| Version | RCD tests | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| Measurement Standard | VDE 0100/600 | |
| Degree of protection (IP) | IP40/IP65 | |
| Batteries | 3 x lithium |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |