COMFORTPAKET SECUTEST ST PRO | Gossen Metrawatt
Device tester, TFT display, CAT II 250 V, Gossen Metrawatt COMFORTPAKET SECUTEST ST PRO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,982.0348 € *
Standard delivery time from the manufacturer is: 4 Weeks
Comfort package, COMFORTPAKET SECUTEST ST PRO, GOSSEN METRAWATT
Comfort package SECUTEST ST PRO including IZYTRON BUSINESS PROFESSIONAL.
Features
- Automatic DUT connection and protection class detection
- High-resolution and brilliant colour 4.3" TFT display
- Quick access to measurement and test functions via double rotary switches, direct selection keys and softkeys
- Unique multiple measurement - allows convenient recording of multiple measuring points
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | device tester | |
| Version | TFT display | |
| Surge voltage category | CAT II 250 V | |
| Max measured value DC voltage | 500 V | |
| Max measured value AC voltage | 230 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |