Z592B | Gossen Metrawatt
Measuring lead with (plug, straight) to (plug, straight), 2.2 m, black, Z592B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.22 € *
Standard delivery time from the manufacturer is: 4 Weeks
Test lead, Z592B, Gossen Metrawatt
Measuring cable with banana plug, 2.2 m, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug, straight | |
| Connection (2) | plug, straight | |
| Cable length | 2.2 m | |
| Colour | black | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |