Z555L | Gossen Metrawatt
Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 5 m, black, CAT IV, Z555L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
353.43 € *
Standard delivery time from the manufacturer is: 4 Weeks
Measuring cable, Z555L, Gossen Metrawatt
10 kV test lead, CAT IV 1000 V, 5 m, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, straight | |
| Connection (2) | 4 mm plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |