Z555B | Gossen Metrawatt
Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 3 m, black, CAT IV, Z555B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
278.46 € *
Available in 7 Days: 2 pcs. - if ordered today
Measurement lead, Z555B, Gossen Metrawatt
Test cable 3 m / black for Metriso Prime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, straight | |
| Connection (2) | 4 mm plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |