MESSLEITUNGSSET SCHWARZ/ROT | Gossen Metrawatt
Measuring lead, 1 m, black/red, CAT III, MESSLEITUNGSSET SCHWARZ/ROT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9900 € *
Available in 7 Days: 91 pcs. - if ordered today
Test lead set, Z746B, Gossen Metrawatt
Test lead set 2 pieces in plastic bag, 4mm, 1,0m, 1000V CAT III, 19A, black/red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1 m | |
| Colour | black/red | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 19 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |