Z502U | Gossen Metrawatt
Magnetic test probes kit, plug 4 mm, black/red, Z502U
Order No.: 21K5564
EAN: 4012932122893
MPN:
Z502U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.15 € *
Available in 7 Days: 29 pcs. - if ordered today
Measuring tip, Z502U, Gossen Metrawatt
Magnetic test probes with contact protection - set with magnetic holder
Features
- Measuring contacts Ø 5,5 mm, insulated
- Encoder connection: angled laminated connector
- Magnet holder: 1200 g holding force perpendicular to the contact surface - under standard conditions and with flat head screws
- CAT III 1.000 V / 4 A
- Temperature from -10 °C to 60 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic test probes kit | |
| Connection | plug 4 mm | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |