TF400 SURFACE | Gossen Metrawatt
Temperature probe, -50 to 400 °C, thermocouple type K, TF400 SURFACE
Order No.: 21K5448
EAN: 4012932120981
MPN:
TF400 SURFACE
Z102E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
289.646 € *
Available in 7 Days: 78 pcs. - if ordered today
Surface temperature sensor, Z102E, Gossen Metrawatt
Fast response surface temperature sensor
Features
- Sensor element: K (NiCr-Ni)
- Length sensing element / probe: 280 / 130 mm
- Temperature range: -50 ... +400°C
- Transient constant T90 water / air: 2 sec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |