METRAWIN 90-2 | Gossen Metrawatt
Calibration software for process calibrators METRACAL MC/METRAHIT CAL/METRAHIT 28C/ 28C light/METRAHit 18, METRAWIN 90-2
Order No.: 21K5499
EAN: 4012932112221
MPN:
METRAWIN 90-2
Z211A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,085.28 € *
Standard delivery time from the manufacturer is: 4 Weeks
Calibration software, Z211A, Gossen Metrawatt
Calibration software for the GOSSEN METRAWATT process calibrators METRACAL MC, METRAHIT CAL, METRAHIT 28C, METRAHIT 28C light and METRAHit 18C.
The calibration procedures are created using METRAwin. The analog preset values are transferred from the PC to the calibrator by means of an IR adapter and fed into the calibration object from its analog output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | calibration software | |
| Suitable for | process calibrators METRACAL MC/METRAHIT CAL/METRAHIT 28C/ 28C light/METRAHit 18 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85238090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |