METRACHECK 24 | Gossen Metrawatt
Service package, 24 month for measuring and testing devices, METRACHECK 24
NCNR (non cancelable / non returnable)
Service package, METRACHECK 24, Gossen Metrawatt
METRACHECK 24 is an all-round carefree service package with a term of 24 months for GOSSEN METRAWATT measuring and testing devices. If you need a calibration or repair, simply send your device and its purchase receipt to GMC-I Service GmbH together with the purchased voucher and they will do the rest for you. Thanks to prioritized turnaround times, you will receive your device back calibrated and/or repaired and finally tested according to the manufacturer's specifications within a short time. With METRACHECK 24, you ensure that your device always remains in a fully functional condition.
Features
- DAkkS-accredited calibrations
- Device firmware updates
- Replacement of defective backup batteries and battery packs
- Prioritized processing and throughput times for your devices
- Time savings thanks to prioritized throughput times
- Less downtime
- Investment and planning security
- Extension of the device service life
| Filter | Property | Value |
|---|---|---|
| Product type | service package | |
| Version | 24 month | |
| Suitable for | measuring and testing devices |
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |