Z500V | Gossen Metrawatt
Test probe kit, 4 mm, 3 pieces for measuring leads, Z500V
Order No.: 21K5768
EAN: 4012932111262
MPN:
Z500V
Z500A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.21 € *
Standard delivery time from the manufacturer is: On Request
Test probes kit, Z500V, Gossen Metrawatt
Self-retaining, contact protected test probes for the connection of measurement cables with 4 mm banana plugs, or with contact protected plugs for sockets with an opening of 3.5 mm to 12 mm, e.g. CEE, and Perilex sockets. For example, the test probes also fit the square PE jacks on Perilex sockets. Maximum allowable operating voltage: 600 V per IEC 61010.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe kit | |
| Version | 4 mm, 3 pieces | |
| Suitable for | measuring leads |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |