PROFITEST PV SUNSOR | Gossen Metrawatt
Sensor, for testing devices, PROFITEST PV SUNSOR
Order No.: 21K5545
EAN: 4012932123623
MPN:
PROFITEST PV SUNSOR
Z360N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
660.45 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor, Z360N, Gossen Metrawatt
Sensor for measuring irradiation, temperature and tilt angle on photovoltaic systems according to VDE 0126-23/ EN 62446.
The sensor is connected to the PROFITEST PVSUN tester via the socket. The measured values are output via the PROFITEST PVSUN display.
Features
- Solar irradiance (W / m2) on photovoltaic systems
- Non-contact temperature measurement
- Measurement of tilt angle on photovoltaic modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor | |
| Suitable for | testing devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |