PROFITEST PRCD | Gossen Metrawatt
Adapter, for Type S/K PRCDs, PROFITEST PRCD
Adapter, M512R, Gossen Metrawatt
The PROFITEST PRCD is an adapter for standard-compliant testing of PRCD type S and K by simulating fault conditions according to DIN VDE 0701-0702, DIN VDE 0661, DGUV Information 203-006 as well as manufacturer specifications.
The PROFITEST PRCD adapter makes your investment decision easy. Because with the accessories, which are perfectly tailored to the requirements, PRCD type S and K can be tested quickly and safely in compliance with standards according to DIN VDE 0701-0702, DIN VDE 0661, DGUV Information 203-006 as well as manufacturer specifications.
Features
- Testing of PRCDs type S and K according to DIN VDE 0701-0702, DGUV Information 203-006 (BGI / GUV-I 608) and manufacturer specifications
- Guided test sequence in PROFITEST MXTRA as well as storage of functional tests after test sequence
- Testing of mobile personal protective circuit breakers of the types: PRCD-S (1-phase/3-pole and 3-phase/5-pole), PRCD-K (1-phase/3-pole), PRCD 2-pole/3-pole
- Function or tripping test by simulation of the following fault cases: Interruption, conductor exchange and PE to phase
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | Type S/K PRCDs |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |