PRO-CH-MA | Gossen Metrawatt
Measuring adapter, PRO-CH-MA
Order No.: 21K5579
EAN: 4012932126990
MPN:
PRO-CH-MA
Z503M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.87 € *
Available in 7 Days: 1 pcs. - if ordered today
Measuring adapter, Z503M, Gossen Metrawatt
Single-phase, measuring adapter for the PROFiTEST INTRO, safety plug to three 4 mm safety plugs (black, blue, yellow-green), 230 V AC, touch-proof, measuring category: CAT III, 300 V, 16 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring adapter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |