METRALINE A3-63 | Gossen Metrawatt

CEE three-phase adapter, CAT IV 415 V, 63 A for testing devices/CEE sockets, METRALINE A3-63

Order No.: 24K2429
EAN: 4012932136159
MPN:
METRALINE A3-63
Z611R
Series: METRALINE
METRALINE A3-63 Gossen Metrawatt T&M Accessories and Spares Image 1
METRALINE A3-63 Gossen Metrawatt T&M Accessories and Spares Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
295.6555 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
295.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
295.6555 €

3-Phase Adapter, METRALINE A3-63, Gossen Metrawatt

The METRALINE 3-phase adapter series makes your investment decision easy. With adapters which are perfectly matched to the respective requirements, electrical professionals can readily master their routine daily tasks.

Features

  • Safe and simple connection to a test instrument via 4 mm safety sockets
  • Easy to use
  • Lightweight, compact and rugged design
Technical specifications
Filter Property Value
Product type CEE three-phase adapter
Version CAT IV 415 V, 63 A
Suitable for testing devices/CEE sockets
Logistics
Property Value
Customs tariff number 90309000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes