METRALINE A3-32 | Gossen Metrawatt
Three-phase adapter, 5 pole, 32 A for test devices and CEE sockets, METRALINE A3-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.2334 € *
Available in 7 Days: 70 pcs. - if ordered today
3-Phase Adapter, METRALINE A3-32, Gossen Metrawatt
3-phase current adapter for connecting test instruments to 5-pole CEE outlets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | three-phase adapter | |
| Version | 5 pole, 32 A | |
| Suitable for | test devices and CEE sockets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |