METRAFLEX 6003 XBL/48 | Gossen Metrawatt
Current sensor, for AC current measurement, METRAFLEX 6003 XBL/48
Order No.: 21K5550
EAN: 4012932127577
MPN:
METRAFLEX 6003 XBL/48
Z463C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,928.59 € *
Available in 7 Days: 3 pcs. - if ordered today
Current sensor, Z463C, Gossen Metrawatt
Flexible 3-phase current sensor 60/600/6000 AAC, loop length 61...122 cm
METRAFLEX are AC current sensors based on the Rogowski principle. They can be used for AC current measurement up to 3000 A or 6000 A by connecting them to a suitable measuring device (data logger, power analyzer, etc.).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current sensor | |
| Suitable for | AC current measurement |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |