METRAFLEX 300MXBL/3 | Gossen Metrawatt
Current sensor, for bus bars/current distribution, METRAFLEX 300MXBL/3
Order No.: 21K5490
EAN: 4012932127652
MPN:
METRAFLEX 300MXBL/3
Z207Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
871.08 € *
Standard delivery time from the manufacturer is: 4 Weeks
Current sensor, Z207Y, Gossen Metrawatt
With the micro Rogowski current sensor, you can measure safely, precisely and flexibly both on busbars and in power distribution.
With the micro-Rogowski current sensor, you can measure safely, precisely and flexibly both on busbars and in power distribution.
Features
- Wide range of application, 3 measuring ranges 3 A/30 A/300 A AC and high bandwidth 20 Hz ... 100 kHz for power and network analysis
- Accurate measurement even at low currents, due to large dynamic range and high sensor sensitivity
- Low position influence of the conductor and minimal external field influence
- Simple application in confined spaces due to small sensor cross-section 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current sensor | |
| Suitable for | bus bars/current distribution |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |