METRAFLEX 3003XBL | Gossen Metrawatt
Current sensor, for AC current measurement, METRAFLEX 3003XBL
Order No.: 21K5484
EAN: 4012932124149
MPN:
METRAFLEX 3003XBL
Z207P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,299.48 € *
Available in 7 Days: 25 pcs. - if ordered today
Current sensor, Z207P, Gossen Metrawatt
Flexible 3-phase current sensor 3...3000 AAC, loop length 61...122 cm
The METRAFLEX are AC current sensorsWhich are based on the Rogowski principle. They can be used for AC current measurement up to 3000 A or 6000 A by connecting them to a suitable measuring device (data logger, power analyzer, etc.).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current sensor | |
| Suitable for | AC current measurement |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85043129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |