METRAFLEX 3003XBL/36 | Gossen Metrawatt
Current sensor, for AC current measurement, METRAFLEX 3003XBL/36
Order No.: 21K5488
EAN: 4012932127669
MPN:
METRAFLEX 3003XBL/36
Z207W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,567.23 € *
Standard delivery time from the manufacturer is: 4 Weeks
Current sensor, Z207W, Gossen Metrawatt
Flexible 3-phase current sensor 3...3000 AAC, loop length 61...122 cm
METRAFLEX are AC current sensors based on the Rogowski principle. They can be used for AC current measurement up to 3000 A or 6000 A by connecting them to a suitable measuring device (data logger, power analyzer, etc.).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current sensor | |
| Suitable for | AC current measurement |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |