KS29 | Gossen Metrawatt
Cable kit, for power meter, KS29
Order No.: 21K5540
EAN: 4012932111989
MPN:
KS29
Z229A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.3340 € *
Available in 7 Days: 6 pcs. - if ordered today
Cable set, Z229A, Gossen Metrawatt
Cable set with 3 test probes 600 V CAT IV
Features
- with 90° angled safety plugs
- 4mm test probes and 3 safety caps for CAT IV
- 1000 V CAT II, 16A / 600 V CAT IV, 1A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable kit | |
| Suitable for | power meter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |