KS-PROFITEST INTRO | Gossen Metrawatt
Measuring lead kit, KS-PROFITEST INTRO
Order No.: 21K5578
EAN: 4012932126914
MPN:
KS-PROFITEST INTRO
Z503L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.72 € *
Available in 7 Days: 1 pcs. - if ordered today
Cable set, Z503L, Gossen Metrawatt
Test leads for the PROFESSIONAL TEST INTRO (black, blue, yellow-green) with test probes and protective caps for measurement category 600 V CAT III/300 V CAT IV 1000 V CAT III as well as crocodile clips
Features
- Test leads (black, blue, yellow-green) with test probes and protective caps for measurement category 600 V CAT III/300 V CAT IV 1000 V CAT III and alligator clips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |