KC27 | Gossen Metrawatt

Kelvin probe, KC27

Order No.: 21K5535
EAN: 4012932116618
MPN:
KC27
Z227B
KC27 Gossen Metrawatt T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
607.376 € *
Available in 7 Days: 18 pcs. - if ordered today
Total Price:
607.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
607.376 €

Kelvin Probe, Z227B, Gossen Metrawatt

KC27: Kelvin probes (1 set = 2 pieces) with 2 stainless steel tips for 4-pole connection of low resistance test objects, lead length 120 cm

The Kelvin probes connect low impedance resistors (e.g. contact resistors, shunts, ...) with a resistance measuring device in four-pole technology. This compensates the lead resistance. KC27 consists of 2 probes with stainless steel tips.

Technical specifications
Filter Property Value
Product type kelvin probe
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes