F841 | Gossen Metrawatt
Bag, for multimeter, F841
Order No.: 21K5449
EAN: 4012932111040
MPN:
F841
Z104A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.591 € *
Available in 7 Days: 2 pcs. - if ordered today
Carrying bag, Z104A, Gossen Metrawatt
Carrying bag for METRAmax 2, 3, 6 or 12, METRAHIT 1A, or 2A or METRAport 40S or 3A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Suitable for | multimeter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 42029180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |