BÜRSTENSONDE | Gossen Metrawatt
Brush probe, for contacting touchable conductive parts, BÜRSTENSONDE
Order No.: 21K5684
EAN: 4012932113280
MPN:
BÜRSTENSONDE
Z745G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.41 € *
Standard delivery time from the manufacturer is: 4 Weeks
Brush probe, Z745G, Gossen Metrawatt
The brush probe is suitable for contacting touchable conductive parts which rotate, vibrate etc. during operation, e.g. drill chucks, vibration grinders, chisel holders. For this purpose, the brush must be placed on the test tip of the probe.
Features
- Measurement of leakage current (touch current)
- Protective conductor resistance measurement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush probe | |
| Suitable for | contacting touchable conductive parts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |