SECULIFE HIT AM | Gossen Metrawatt
TRMS digital multimeter SECULIFE HIT AM, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF to 1000 µF, CAT III 600 V, CAT IV 300 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
944.86 € *
Standard delivery time from the manufacturer is: 4 Weeks
Multimeter, M687A, Gossen Metrawatt
TRMS System Multimeter for medical applications, antimicrobial
In medical technology, the testing and measuring of measuring instruments requires maximum reliability and a wide range of possible applications. The SECULIFE HIT AM was tailor-made for these requirements: It is the ideal device for testing, service, training and production in the medical technology sector.
Features
- 23 multimeter functions
- Autorange current measurement from 100µA (resolution 10nA) to 10A (16A)
- Capacitance measurement, resistance measurement, diode test, continuity test
- Measurement category 600V CAT III and 300V CAT IV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | medical multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 10 nF to 1000 µF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |