METRAPORT 40S | Gossen Metrawatt
TRMS digital multimeter METRAPORT 40S, 10 A(DC), 600 VDC, 600 VAC, 0.01 to 300 µF, CAT II 300 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,097.4180 € *
Available in 7 Days: 2 pcs. - if ordered today
Multimeter, M234D, Gossen Metrawatt
The METRAport 40S digital multimeters are suitable for universal use in general electrical engineering, electronics and automotive service.
The tilting technology enables the optimum adjustment of the reading angle; when the device is hung down, both hands remain free for measuring. If the instrument is closed, it switches off automatically, display and control unit are protected.
Features
- True rms measurement TRMS V AC and I AC up to 10 kHz
- Direct current measurement 10 nA ... 10 A via a socket and a resettable fuse (circuit breaker), signaling of overload and defective fuse
- Current measurement with clamp current sensors: the transmission factor from 1 mV:1 mA to 1 mV:1 A can be set and is taken into account in the display
- Temperature measurement with automatic Pt probe detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 0.01 to 300 µF | |
| max. resistance range | 30 MΩ | |
| Surge voltage category | CAT II 300 V | |
| Display Digits | 31000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |