METRAMAX 2 | Gossen Metrawatt
Analog multimeter METRAMAX 2, 3 A(DC), 3 A(AC), 300 VDC, 300 VAC, CAT III 300 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
333.676 € *
Available in 7 Days: 30 pcs. - if ordered today
Analog Multimeter, M102A, Gossen Metrawatt
The METRAmax 2 hand-held multimeter was developed in cooperation with a well-known German teaching system manufacturer and thus meets the current requirements placed on teaching and vocational training.
Due to excellent overload capability, optional setting of scale zero in the middle or on the left as well as automatic battery switch-off, the instrument is not only suitable for student exercises but also for adjustment and revision work in service.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 3 A | |
| max. measured current value (AC) | 3 A | |
| max. voltage measuring range (DC) | 300 V | |
| max. voltage measuring range (AC) | 300 V | |
| max. resistance range | 10 MΩ | |
| Surge voltage category | CAT III 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |