METRALINE RLO/CHECK | Gossen Metrawatt
Low impedance meter METRALINE RLO/CHECK, 210 mA(DC), 210 mA(AC), CAT III 600 V, CAT IV 300 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
693.9604 € *
Available in 7 Days: 23 pcs. - if ordered today
Low resistance meter, M630W, Gossen Metrawatt
Digital low resistance tester according to EN 61557-4 / VDE 0413-4 with cable drum and 30m cable for measuring the resistance of protective conductors and equipotential bonding conductors.
Metraline RLO-Check is suitable for fast and safe testing of larger protective earth, grounding and equipotential bonding conductors, as well as shielding and lightning protection systems.
Features
- Battery operated low impedance measuring device
- Cable drum with 30m cable included
- Automatic polarity reversal
- Acoustic alarm
- Optical alarm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulation tester | |
| TRMS possible | No | |
| max. measured current value (DC) | 210 mA | |
| max. measured current value (AC) | 210 mA | |
| max. resistance range | 20 Ω | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |