METRAHIT IM XTRA BT | Gossen Metrawatt

TRMS multi- and milliohmmeter METRAHIT IM XTRA BT, 30 nF to 300 µF, CAT III 1000 V, CAT IV 600 V

Order No.: 24K2425
EAN: 4012932132687
MPN:
METRAHIT IM XTRA BT
M273S
Series: METRAHIT
METRAHIT IM XTRA BT Gossen Metrawatt Multimeters Image 1
METRAHIT IM XTRA BT Gossen Metrawatt Multimeters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,786.4921 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,786.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,786.4921 €

Multimeter, METRAHIT IM XTRA BT, Gossen Metrawatt

The METRAHIT IM XTRA BT is multimeter, milliohmmeter and data logger. Industrial applications can be found in production and testing, as well as for service in the fields of electrical engineering, machinery manufacturing and automotive engineering. An all-in-one instrument with 30,000 digits: milliohmmeter, multimeter, data logger, insulation resistance tester and coil tester. Compact and multifunctional for use in the field: can be used advantageously in aircraft cockpits as well as in other constricted spaces, which would otherwise require the use of several individual instruments.

Features

  • Safety-relevant tests for electric devices, drives and installations with a single field instrument
  • Testing of high-voltage systems in accordance with UN ECE R100
  • Insulation resistance measurement
  • Rlow installation testing
  • Bonding test and equipotential bonding measurement, e.g. on aircraft outer skins (lightning protection, wick test)
Technical specifications
Filter Property Value
Version multi/milliohmmeter
TRMS possible Yes
Capacity range 30 nF to 300 µF
max. resistance range 3000 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 30000
Logistics
Property Value
Country of origin DE
Customs tariff number 90303200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes