METRAHIT H+E CAR SET | Gossen Metrawatt
Digital multimeter METRAHIT H+E CAR SET, 200 mA(DC), 200 mA(AC), 600 VDC, 600 VAC, CAT II 600 V
Order No.: 21K5299
EAN: 4012932127027
MPN:
METRAHIT H+E CAR SET
M227M
This item is no longer available.
As an alternative, we recommend the following item:
TRMS digital multimeter METRAHIT IM E-DRIVE, 1 A(DC), 1 A(AC), 1000 VDC, 1000 VAC, 30 μF to 300 μF, CAT III 1000 V, CAT IV 600 V
Order No.: 24K2363
Manufacturer: Gossen Metrawatt
per pc. 3,029.9661 € *
Multimeter, M227M, Gossen Metrawatt
In addition to a milliohmmeter and a multimeter, the METRAHIT 27 H+E CAR also has an insulation tester integrated for measurements up to the gigaohm range. The instrument is particularly versatile for service and repair work in the field of aeronautical engineering.
Features
- Insulation resistance measurement 30.00 MOhm to 3,000 GOhm with adjustable test voltage of 50, 100, 250 or 500 V
- Milliohmmeter
- Resistance measurement from 300 Ohm to 30 MOhm
- Voltage measurement from 3 to 600 VDC and 3 to 600 VAC with 30,000 digits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter kit | |
| TRMS possible | No | |
| max. measured current value (DC) | 200 mA | |
| max. measured current value (AC) | 200 mA | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 30 MΩ | |
| Surge voltage category | CAT II 600 V | |
| Display Digits | 30000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |