METRAHIT ENERGY | Gossen Metrawatt
TRMS digital multimeter METRAHIT ENERGY, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 60 nF to 600 μF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Multimeter, M249A, Gossen Metrawatt
The METRAHIT ENERGY is a digital multimeter with power and energy measurement, e.g. for recording the energy consumption during operation and stand-by of entertainment, communication and information technology devices or household appliances (white goods, e.g. refrigerators) as well as a single-phase power analyzer (Power Quality) for testing the power quality and recording power disturbance events.
By simultaneous TRMS measurement of current and voltage, AC, AC+DC or DC, with 60,000 digits resolution, it precisely determines all important power parameters.
Features
- TRMS multimeter and data logger
- Simultaneous measurement of current and voltage and calculation of power and energy with active and reactive components.
- Power quality analysis: over-/undervoltages, dips & swells, transients, harmonic analysis up to the 15th harmonic
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 60 nF to 600 μF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 60000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |