METRAHIT AM XTRA (METRAHIT X-TRA) | Gossen Metrawatt
TRMS digital multimeter METRAHIT AM XTRA (METRAHIT X-TRA), 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF to 1000 µF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Multimeter, M240A, Gossen Metrawatt
TRMS System Multimeter with 12,000 digits digital display, data logger and IR interface
The METRAHIT AM XTRA is the top instrument in the METRAHIT Advanced Multimeter series.
Top technology down to the last detail: The robust digital multimeters of the METRAHIT AM series offer convincing performance features in every respect. They are equipped with state-of-the-art technology and guarantee highly precise results. Their ergonomic design ensures maximum ease of use and safety. With their wide range of functions, they are ideally suited for demanding measuring tasks in many areas
- TRMSAC, AC+DC measurement up to 20 kHz for voltage and current
- Data logger and IR interface to PC
- Power supply connection
- Universally applicable in all areas of electrical engineering!
- Echteffektivwertmessung bis 20 kHz mit 12000 Digits Digitalanzeige und Analogskala
- True RMS measurement up to 20 kHz with 12000 digits digital display and analogue scale
- Automatic measuring range selection and measured value storage
- Safety for the user and the device in the measurement categories CAT IV up to 600V and CAT III up to 1000V
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 10 nF to 1000 µF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 12000 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |