METRAHIT AM PRO (METRAHIT PRO) | Gossen Metrawatt
TRMS digital multimeter METRAHIT AM PRO (METRAHIT PRO), 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V
Universal Multimeter, M242A, Gossen Metrawatt
The METRAHIT AM PRO is a universal multimeter of the METRAHIT Advanced Multimeter series with low-pass filter and low input resistance for measurements on frequency converters. Top technology down to the last detail: The robust digital multimeters of the METRAHIT AM series offer convincing performance features in every respect. They are equipped with state-of-the-art technology and guarantee highly precise results. Their ergonomic design ensures maximum ease of use and safety. With their wide range of functions, they are ideally suited for demanding measuring tasks in many areas.
Features
- TRMSAC, AC+DC measurement up to 10 kHz for voltage and current
- Direct current measurement from 0.1 mA to 16 A
- AC voltage measurement with reduced input resistance (low impedance: 1 MΩ) and switchable 1 kHz/-3dB low pass filter
- Universally applicable in all areas of electrical engineering!
- True RMS measurement up to 10 kHz with 12000 digits digital display and analogue scale
- Measurement of voltage and current, DC, AC and ACDC, resistance, temperature, frequency, continuity / diodes
Filter | Property | Value |
---|---|---|
max. voltage measuring range (AC) | 1000 V | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
max. measured current value (AC) | 10 A | |
Version | digital multimeter | |
Display Digits | 12000 | |
max. measured current value (DC) | 10 A | |
TRMS possible | Yes |
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 90303100 |
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |