METRAHIT AM PRO + GH | Gossen Metrawatt
TRMS digital multimeter METRAHIT AM PRO + GH, 10 A(DC), 10 A(AC), CAT II 1000 V, CAT IV 600 V
This item is no longer available.
As an alternative, we recommend the following item:
TRMS digital multimeter METRAHIT AM TECH + GH, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF to 1000 µF, CAT III 1000 V, CAT IV 600 V
Order No.: 21K5312
Manufacturer: Gossen Metrawatt
per pc. 722.33 € *
Multimeter, M242E, Gossen Metrawatt
4-1/2 digit true rms digital multimeter for professional use with a resolution of 12,000 digits and 16 multimeter functions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT II 1000 V, CAT IV 600 V | |
| Display Digits | 12000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |