METRAHIT AM BASE (METRAHIT BASE) | Gossen Metrawatt
TRMS digital multimeter METRAHIT AM BASE (METRAHIT BASE), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V
Multimeter, M241A, Gossen Metrawatt
The multimeters of the METRAHIT AM series: METRAHIT AM BASE, PRO, TECH and XTRA are absolutely robust and reliable digital multimeters with housings made of impact-resistant plastic. The instruments present themselves in an attractive design and with the latest technology.
Top technology down to the last detail: The rugged digital multimeters of the METRAHIT AM series offer convincing performance features in every respect. They are equipped with state-of-the-art technology and ensure highly precise results. Their ergonomic design ensures maximum ease of use and safety. With their wide range of functions, they are ideally suited for demanding measurement tasks in many fields.
Features
- TRMSAC, AC+DC measurement up to 1 kHz
- Current measurement with current sensors and clip function for setting the transformation ratio
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 12000 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |