METRAHIT 2A | Gossen Metrawatt
Analog multimeter METRAHIT 2A, 15 A(DC), 15 A(AC), 500 VDC, 500 VAC, 200 nF to 2 µF, CAT II 500 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
653.7384 € *
Standard delivery time from the manufacturer is: 4 Weeks
Analog Multimeter, M101A, Gossen Metrawatt
Analog multimeter for electrical application Kl. 2,5
Features
- Resistance measurement: 1 Ω ... 1 MΩ (4 ranges)
- Level: -15 ... +56 dB (6 ranges)
- Accuracy: Class 2.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 15 A | |
| max. measured current value (AC) | 15 A | |
| max. voltage measuring range (DC) | 500 V | |
| max. voltage measuring range (AC) | 500 V | |
| Capacity range | 200 nF to 2 µF | |
| max. resistance range | 1 MΩ | |
| Surge voltage category | CAT II 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |