METRAHIT 27M | Gossen Metrawatt
TRMS digital multimeter METRAHIT 27M, 600 VDC, 600 VAC, CAT II 600 V
Order No.: 21K5295
EAN: 4012932116526
MPN:
METRAHIT 27M
M227A
This item is no longer available.
As an alternative, we recommend the following item:
Multi- and Milliohmmeter with Datalogger, METRAHIT IM TECH BT
Order No.: 21K5300
Manufacturer: Gossen Metrawatt
per pc. 2,640.61 € *
All-in-one device, M227A, Gossen Metrawatt
The METRAHit 27M is a compact milliohmmeter, multimeter and thermometer.
It is ideally suited both for on-site service and for many tasks in the laboratory.
Features
- Milliohmmeter: 3.000 mΩ... 300.00 mΩ with 1A measuring current and 30.00 mΩ... 30.00 Ω with 200 mA measuring current.
- Kelvin connection (four-wire measurement)
- Resistance measurement 300 Ω... 30 MΩ
- Voltage measurement 3... 600 VDC and 3... 600 VAC with ±30,000 digits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 30 MΩ | |
| Surge voltage category | CAT II 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |