MAVOWATT 4 | Gossen Metrawatt

Energy meter MAVOWATT 4, 25 A(DC), 25 A(AC), 500 VDC, 500 VAC, CAT III 300 V

Order No.: 21K5200
EAN: 4012932104745
MPN:
MAVOWATT 4
GTM3033000R0001
MAVOWATT 4 Gossen Metrawatt Multimeters
Image may differ

Multiple power meter, GTM3033000R0001, Gossen Metrawatt

The multiple power meter enables direct power measurements with direct current as well as active power measurements with single-phase alternating current and equally loaded three-wire three-phase current.

Features

  • Determination of the reactive power
  • Measurement also of chained voltage(s)
  • Ideal device for operation, service and installation
  • Rotating field direction display
  • Direct current 12.5 kW
Technical specifications
Filter Property Value
Version multiple power meter
TRMS possible No
max. measured current value (DC) 25 A
max. measured current value (AC) 25 A
max. voltage measuring range (DC) 500 V
max. voltage measuring range (AC) 500 V
max. resistance range 8 MΩ
Surge voltage category CAT III 300 V
Logistics
Property Value
Country of origin SI
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15