AERO MASTER TEST KIT II | Gossen Metrawatt
TRMS measuring device kit AERO MASTER TEST KIT II, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF to 300 μF, CAT II 1000 V, CAT III 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6,165.628 € *
Standard delivery time from the manufacturer is: 4 Weeks
Master kit, M246N, Gossen Metrawatt
The METRAHIT ISO AERO multimeter is a rugged, portable measuring instrument for use in the field. Special version for avionics services with special low voltage isolation measurement and data hold function. Avionics service case with special test and measurement accessories for avionics services, consisting of test leads, terminals, adapters and sockets for MIL connectors in a waterproof, flameproof hard case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter kit | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 10 nF to 300 μF | |
| max. resistance range | 30 MΩ | |
| Surge voltage category | CAT II 1000 V, CAT III 600 V | |
| Display Digits | 30000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |