T 16A/500V | Gossen Metrawatt
Microfuse 6.3 x 32 mm, 16 A, T, 500 V (AC), 1.5 kA breaking capacity, T 16A/500V, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
63.546 € *
Available in 7 Days: 4 pck. - if ordered today
Micro fuse, T 16A/500V, GMC-I MESS
The T 16A/500V is a fuse link for multimeter accessories with a high breaking capacity up to 1.5 kA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Rated current | 16 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1.5 kA | |
| Length | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |